MCC BZT52C7V5SHE3-TP
| Manufacturer | |
| MPN | BZT52C7V5SHE3-TP |
| LCSC Part # | C19986516 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1 Independent 7V~7.9V 7.5V SOD-323 Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 7V~7.9V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 80Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 7V~7.9V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 80Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free "green" device
- AEC-Q101 qualified
- Planar chip construction
- Ideal for automated assembly processes
- General-purpose medium current
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliant)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1042 | $ 0.10 |
| 10+ | $ 0.0834 | $ 0.83 |
| 30+ | $ 0.073 | $ 2.19 |
| 100+ | $ 0.0652 | $ 6.52 |
| 500+ | $ 0.0589 | $ 29.45 |
| 1,000+ | $ 0.0558 | $ 55.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ | |
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 7V~7.9V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 80Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 300mW | |
| Reverse Leakage Current (Ir) | 1uA | |
| Impedance(Zzt) | 15Ω | |
| Zener Voltage(Range) | 7V~7.9V | |
| Zener Voltage(Nom) | 7.5V | |
| Impedance(Zzk) | 80Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free "green" device
- AEC-Q101 qualified
- Planar chip construction
- Ideal for automated assembly processes
- General-purpose medium current
- Moisture Sensitivity Level 1
- Epoxy meets UL 94 V-0 flammability rating
- Lead-free finish/RoHS compliant ("P" suffix denotes RoHS compliant)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX384-C7V5,115 | Nexperia | SOD-323 | 12,050 | $ 0.0471 | ||
| BZT52C7V5S | Guangdong Hottech | SOD-323 | 2,200 | $0.0152 $0.0159 | ||
| MM3Z7V5W | JSMSEMI | SOD-323W | 3,800 | $0.0213 $0.0224 | ||
| MM3Z7V5W | Jingdao Microelectronics | SOD-323W | 1,400 | $ 0.0209 | ||
| BZT52B7V5SQ | YANGJIE | SOD-323 | 3,000 | $ 0.0452 | ||
| MM3Z7V5 | YTL | SOD-323 | 3,000 | $ 0.0186 | ||
| MM3Z7V5 | Huixin | SOD-323 | 5,100 | $0.0125 $0.0141 | ||
| MM3Z7V5 | Slkor | SOD-323 | 2,650 | $ 0.0204 | ||
| MM3Z7V5 | ST(Semtech) | SOD-323 | 1,650 | $ 0.0183 | ||
| BZT52C7V5S | YANGJIE | SOD-323 | 0 | $ 0.0332 | ||
| MM3Z7V5T1G | onsemi | SOD-323 | 0 | $ 0.0928 | ||
| SZMM3Z7V5T1G | onsemi | SOD-323 | 0 | $ 0.094 | ||
| MM3Z7V5 | HT(Shenzhen Jinyu Semicon) | SOD-323 | 0 | $0.0198 $0.0208 | ||
| BZX384-C7V5F | Nexperia | SOD-323 | 0 | $ 0.0275 | ||
| BZX384C7V5-HE3-18 | VISHAY | SOD-323 | 0 | $ 0.0657 | ||
| BZX384C7V5-E3-08 | VISHAY | SOD-323 | 0 | $ 0.1227 | ||
| BZX38450-C7V5-QX | Nexperia | SOD-323 | 0 | $ 0.0622 | ||
| BZX38450-C7V5-QF | Nexperia | SOD-323 | 0 | $ 0.0622 | ||
| BZX384-B7V5,115 | Nexperia | SOD-323 | 0 | $ 0.1304 | ||
| MM3Z7V5 | CBI | SOD-323 | 0 | $ 0.0148 |

