MCC BZT52B51BS-TP
| Manufacturer | |
| MPN | BZT52B51BS-TP |
| LCSC Part # | C19984649 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | 1 Independent 49.98V~52.02V 51V SOD-323 Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 45nA@35.7V | |
| Impedance(Zzt) | 169Ω | |
| Zener Voltage(Range) | 49.98V~52.02V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | 376Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 45nA@35.7V | |
| Impedance(Zzt) | 169Ω | |
| Zener Voltage(Range) | 49.98V~52.02V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | 376Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard Vz Tolerance is ±2%
- Planar Die Construction
- 400mW Power Dissipation
- Ideally Suited for Automated Assembly Processes
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Lead Free Finish/RoHS Compliant I"P" Suffix Designates RoHS Compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.071 | $ 0.07 |
| 10+ | $ 0.0569 | $ 0.57 |
| 30+ | $ 0.0498 | $ 1.49 |
| 100+ | $ 0.0445 | $ 4.45 |
| 500+ | $ 0.0402 | $ 20.10 |
| 1,000+ | $ 0.0381 | $ 38.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 45nA@35.7V | |
| Impedance(Zzt) | 169Ω | |
| Zener Voltage(Range) | 49.98V~52.02V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | 376Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | MCC | |
| Packaging | SOD-323 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 400mW | |
| Reverse Leakage Current (Ir) | 45nA@35.7V | |
| Impedance(Zzt) | 169Ω | |
| Zener Voltage(Range) | 49.98V~52.02V | |
| Zener Voltage(Nom) | 51V | |
| Impedance(Zzk) | 376Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard Vz Tolerance is ±2%
- Planar Die Construction
- 400mW Power Dissipation
- Ideally Suited for Automated Assembly Processes
- Halogen Free. "Green" Device
- Moisture Sensitivity Level 1
- Epoxy Meets UL 94 V - 0 Flammability Rating
- Lead Free Finish/RoHS Compliant I"P" Suffix Designates RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MM3Z51VB | onsemi | SOD-323FL | 60 | $ 0.113 | ||
| BZX384-B51,115 | Nexperia | SOD-323(SC-76) | 420 | $ 0.0364 | ||
| BZT52B51JS-TP | MCC | SOD-323 | 0 | $ 0.0393 | ||
| BZX384B51-E3-18 | VISHAY | SOD-323 | 0 | $ 0.0697 | ||
| BZX384B51-HE3-18 | VISHAY | SOD-323 | 0 | $ 0.073 | ||
| BZX384B51-G3-08 | VISHAY | SOD-323 | 0 | $ 0.0859 | ||
| BZT52B51LS-TP | MCC | SOD-323FL | 0 | $ 0.071 | ||
| BZX84J-B51,115 | Nexperia | SOD-323F | 0 | $ 0.0472 | ||
| BZX384B51-E3-08 | VISHAY | SOD-323 | 0 | $ 0.0696 | ||
| MMXZ5262C-TP | MCC | SOD-323 | 0 | $ 0.0947 |

