Ledil FP15752_STRADA-2X2MXS-T3
| Manufacturer | |
| MPN | FP15752_STRADA-2X2MXS-T3 |
| LCSC Part # | C19982707 |
| Packaging | - |
| Customer # | |
| Key Attributes | Lenses RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This document covers information on LEDiL product assembly, including material properties (such as PMMA, PC, and silicone), heat resistance, chemical resistance, stress crack resistance, UV resistance, flammability ratings, tensile strength, and tolerances for various materials. It also addresses mounting methods (tape, screws, adhesives, etc.), thermal management, metallic coatings, storage, and guidelines for using chemicals such as adhesives.
Features
- PMMA: Rigid and hard, moderate chemical resistance, excellent UV resistance, good light transmission
- PC: Very tough, superior physical properties, good chemical resistance, good heat resistance, moderate UV resistance (LEDiL uses UV-stabilized clear PC grade material)
- Silicone: Excellent optical performance, high elasticity enabling complex optical and functional forms, high thermal and UV stability, high impact resistance, lightweight design
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 22.8121 | $ 22.81 |
| 204+ | $ 9.103 | $ 1857.01 |
| 504+ | $ 8.7982 | $ 4434.29 |
| 996+ | $ 8.6474 | $ 8612.81 |
Standard Packaging12/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
This document covers information on LEDiL product assembly, including material properties (such as PMMA, PC, and silicone), heat resistance, chemical resistance, stress crack resistance, UV resistance, flammability ratings, tensile strength, and tolerances for various materials. It also addresses mounting methods (tape, screws, adhesives, etc.), thermal management, metallic coatings, storage, and guidelines for using chemicals such as adhesives.
Features
- PMMA: Rigid and hard, moderate chemical resistance, excellent UV resistance, good light transmission
- PC: Very tough, superior physical properties, good chemical resistance, good heat resistance, moderate UV resistance (LEDiL uses UV-stabilized clear PC grade material)
- Silicone: Excellent optical performance, high elasticity enabling complex optical and functional forms, high thermal and UV stability, high impact resistance, lightweight design
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

