LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ledil FCA15702_FLORENTINA-1-MRK-BW product image
Images for reference only

Ledil FCA15702_FLORENTINA-1-MRK-BW

Manufacturer
MPN
FCA15702_FLORENTINA-1-MRK-BW
LCSC Part #
C19982356
Packaging
-
Customer #
Key Attributes
Lenses RoHS
Datasheetpdf iconLedil FCA15702_FLORENTINA-1-MRK-BW
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 7.462$ 7.46
180+$ 2.9774$ 535.93
480+$ 2.8787$ 1381.78
1,020+$ 2.8293$ 2885.89
Standard Packaging60/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Lenses
ManufacturerLedil
Packaging-

Introduction

AI Translation

Approximately 60° batwing beam, compatible with ultra-high-power LEDs.

Features

AI Translation
  • Dimensions: 39.7×39.7mm, height 17.6mm
  • Mounted via adhesive tape and pins
  • RoHS compliant