LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ledil C17238_YASMEEN-70-S product image
Images for reference only

Ledil C17238_YASMEEN-70-S

Manufacturer
MPN
C17238_YASMEEN-70-S
LCSC Part #
C19980412
Packaging
-
Customer #
Key Attributes
Lenses RoHS
Datasheetpdf iconLedil C17238_YASMEEN-70-S
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.9569$ 9.96
195+$ 3.973$ 774.74
495+$ 3.8412$ 1901.39
1,005+$ 3.7745$ 3793.37
Standard Packaging15/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Lenses
ManufacturerLedil
Packaging-

Features

AI Translation
  • ~15° concentrated beam
  • Dimensions: diameter 69.9mm, height 37.7mm
  • RoHS compliant
  • Material color: PMMA clear