LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ledil C15987_STRADELLA-8-HV-SCL product image
Images for reference only

Ledil C15987_STRADELLA-8-HV-SCLRoHS

Manufacturer
MPN
C15987_STRADELLA-8-HV-SCL
LCSC Part #
C19980041
Packaging
-
Customer #
Key Attributes
Lenses RoHS
Datasheetpdf iconLedil C15987_STRADELLA-8-HV-SCL
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 5.7003$ 5.70
160+$ 2.2755$ 364.08
480+$ 2.1984$ 1055.23
960+$ 2.1614$ 2074.94
Standard Packaging160/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Lenses
ManufacturerLedil
Packaging-

Introduction

AI Translation

Suitable for very wide pole spacing, Type II/III (long) beam, ideal for pedestrian walkways and residential roads. Compliant with EN13201 Class P standard. This variant features improved creepage distance for high-voltage circuit design.

Features

AI Translation
  • Dimensions: 49.5×49.5mm
  • Height: 5.4mm
  • With mounting pins and screws
  • RoHS compliant
  • Optical efficiency: 95%
  • Peak intensity: 0.6 cd/lm
  • 1 LED per optical element
  • Light color: White