Ledil C13485_ANNA-40-7-W
| Manufacturer | |
| MPN | C13485_ANNA-40-7-W |
| LCSC Part # | C19979920 |
| Packaging | - |
| Customer # | |
| Key Attributes | Lenses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Approximately 30° wide beam with 7 optical elements
- Dimensions: diameter 40.0mm, height 10.7mm
- Mounting pins
- RoHS compliant
- CREE LEDs: LED XT-E FWHM/FWTM 33.0° / 62.0°, efficiency 86%, peak intensity 2 cd/lm, 1 LED per optical element, light color white
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.1883 | $ 9.19 |
| 200+ | $ 3.667 | $ 733.40 |
| 480+ | $ 3.5452 | $ 1701.70 |
| 1,000+ | $ 3.4834 | $ 3483.40 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Approximately 30° wide beam with 7 optical elements
- Dimensions: diameter 40.0mm, height 10.7mm
- Mounting pins
- RoHS compliant
- CREE LEDs: LED XT-E FWHM/FWTM 33.0° / 62.0°, efficiency 86%, peak intensity 2 cd/lm, 1 LED per optical element, light color white
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

