Ledil C12622_HELENA-A
| Manufacturer | |
| MPN | C12622_HELENA-A |
| LCSC Part # | C19979883 |
| Packaging | - |
| Customer # | |
| Key Attributes | Lenses RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ~20° medium beam
- Dimensions: 72.8mm diameter, 11mm height
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 11.7152 | $ 11.72 |
| 195+ | $ 4.6759 | $ 911.80 |
| 495+ | $ 4.5186 | $ 2236.71 |
| 1,005+ | $ 4.4415 | $ 4463.71 |
Standard Packaging15/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Lenses | |
| Manufacturer | Ledil |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Features
AI Translation
- ~20° medium beam
- Dimensions: 72.8mm diameter, 11mm height
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

