LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ledil C10922_GT4-M product image
Images for reference only

Ledil C10922_GT4-MRoHS

Manufacturer
MPN
C10922_GT4-M
LCSC Part #
C19979296
Packaging
-
Customer #
Key Attributes
Lenses RoHS
Datasheetpdf iconLedil C10922_GT4-M
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 8.2318$ 8.23
144+$ 3.2844$ 472.95
432+$ 3.1749$ 1371.56
1,008+$ 3.1209$ 3145.87
Standard Packaging144/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryOptoelectronics/Lenses
ManufacturerLedil
Packaging-

Features

AI Translation
  • Approximately 30° medium beam
  • Dimensions: diameter 35.0mm, height 9mm
  • Mounting method: adhesive, pin
  • RoHS compliant
  • Component type: GT4 - M multi-lens