CTS 353WB5C34AR
| Manufacturer | |
| MPN | 353WB5C34AR |
| LCSC Part # | C1997525 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 34.56MHz SMD5032-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 34.56MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 34.56MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.7104 | $ 2.71 |
| 200+ | $ 1.0496 | $ 209.92 |
| 500+ | $ 1.0126 | $ 506.30 |
| 1,000+ | $ 0.994 | $ 994.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 34.56MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCMOS | |
| Frequency | 34.56MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
C1997525 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 353SB5C34AR | CTS | SMD5032-6P | 0 | $ 2.7104 | ||
| 353WB5C34AT | CTS | SMD5032-6P | 0 | $ 1.8476 | ||
| 353SB5C34AT | CTS | SMD5032-6P | 0 | $ 1.8476 | ||
| 353WB3C34AT | CTS | SMD5032-6P | 0 | $ 3.8584 | ||
| 353WB6C34AR | CTS | SMD5032-6P | 0 | $ 3.1426 | ||
| 353SB5A34AR | CTS | SMD5032-6P | 0 | $ 2.7104 | ||
| 353SB5A34AT | CTS | SMD5032-6P | 0 | $ 1.8476 | ||
| 353WB5A34AT | CTS | SMD5032-6P | 0 | $ 1.8476 | ||
| 353SB5I34AR | CTS | SMD5032-6P | 0 | $ 2.9033 | ||
| 353WB5I34AT | CTS | SMD5032-6P | 0 | $ 1.9695 |

