CTS 353SB3A343R
| Manufacturer | |
| MPN | 353SB3A343R |
| LCSC Part # | C1996860 |
| Packaging | SMD5032-6P |
| Customer # | |
| Key Attributes | 34.368MHz SMD5032-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 34.368MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 34.368MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.5668 | $ 2.57 |
| 200+ | $ 0.994 | $ 198.80 |
| 500+ | $ 0.9585 | $ 479.25 |
| 1,000+ | $ 0.9416 | $ 941.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -10℃~+60℃ | |
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 34.368MHz | |
| Voltage - Supply | 5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | CTS | |
| Packaging | SMD5032-6P | |
| Current - Supply | 30mA | |
| Operating Temperature | -10℃~+60℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±50ppm | |
| Output Type | HCMOS | |
| Frequency | 34.368MHz | |
| Voltage - Supply | 5V |
Report an ErrorShow similar products (0) >
C1996860 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 353WB3A343T | CTS | SMD5032-6P | 0 | $ 1.7395 | ||
| 353SB5A343T | CTS | SMD5032-6P | 0 | $ 4.071 | ||
| 353WB3C343R | CTS | SMD5032-6P | 0 | $ 2.5668 | ||
| 353WB3I343R | CTS | SMD5032-6P | 0 | $ 2.5668 | ||
| 353SB3I343R | CTS | SMD5032-6P | 0 | $ 2.5668 | ||
| 353SB3C343R | CTS | SMD5032-6P | 0 | $ 2.5668 | ||
| 353WB3I343T | CTS | SMD5032-6P | 0 | $ 1.7395 | ||
| 353WB3C343T | CTS | SMD5032-6P | 0 | $ 1.7395 | ||
| 353SB3C343T | CTS | SMD5032-6P | 0 | $ 1.7395 | ||
| 353SB3I343T | CTS | SMD5032-6P | 0 | $ 3.8595 |

