LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-636PTF 20.0000MC0:ROHS product image
Images for reference only

EPSON SG-636PTF 20.0000MC0:ROHS

Manufacturer
MPN
SG-636PTF 20.0000MC0:ROHS
LCSC Part #
C1996304
Packaging
SOJ-4(5.8x10.5)
Customer #
Key Attributes
SOJ-4(5.8x10.5) Crystals
Datasheetpdf iconEPSON SG-636PTF 20.0000MC0:ROHS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3852$ 1.39
10+$ 1.1523$ 11.52
30+$ 1.0227$ 30.68
100+$ 0.8777$ 87.77
500+$ 0.8145$ 407.25
1,000+$ 0.7852$ 785.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSOJ-4(5.8x10.5)

Features

AI Translation
  • Frequency range: 2.21675 MHz to 41 MHz
  • Supply voltage: typical 2.5 V / typical 3.3 V / typical 5.0 V
  • Function: Output Enable (OE) or Standby (ST)
  • Package dimensions: 10.5 x 5.8 x 2.7 mm