DIODES KD3270039
| Manufacturer | |
| MPN | KD3270039 |
| LCSC Part # | C1995560 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | XTAL OSC 32.768kHz CMOS SMD |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-4P | |
| Output Type | CMOS | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 500uA | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-4P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 500uA | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
KD series real-time clock oscillators deliver exceptional stability across a wide range of operating conditions. The output clock signal is compatible with LVCMOS/LVTTL logic levels. The device is supplied in tape and reel packaging, housed in a 5.0x3.2mm surface-mount ceramic package.
Features
AI Translation
- 32.768 kHz
- 3.3V CMOS-compatible logic levels
- Low-power standby mode (< 10μA)
- Low-power operating mode (typical < 0.3mA)
- Compatible with standard reflow soldering and cleaning processes
- Lead-free, RoHS/eco-friendly compliant
Applications
AI Translation
- Real-time clock oscillator
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3475 | $ 1.35 |
| 200+ | $ 0.5217 | $ 104.34 |
| 500+ | $ 0.5032 | $ 251.60 |
| 1,000+ | $ 0.494 | $ 494.00 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-4P | |
| Output Type | CMOS | |
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 500uA | |
| Frequency | 32.768kHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | DIODES | |
| Packaging | SMD5032-4P | |
| Output Type | CMOS |
| Type | Description | |
|---|---|---|
| Operating Temperature | -20℃~+70℃ | |
| Voltage - Supply | 3.3V | |
| Current - Supply | 500uA | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
KD series real-time clock oscillators deliver exceptional stability across a wide range of operating conditions. The output clock signal is compatible with LVCMOS/LVTTL logic levels. The device is supplied in tape and reel packaging, housed in a 5.0x3.2mm surface-mount ceramic package.
Features
AI Translation
- 32.768 kHz
- 3.3V CMOS-compatible logic levels
- Low-power standby mode (< 10μA)
- Low-power operating mode (typical < 0.3mA)
- Compatible with standard reflow soldering and cleaning processes
- Lead-free, RoHS/eco-friendly compliant
Applications
AI Translation
- Real-time clock oscillator
C1995560 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| OVETDLJANF-32.768KHZ | TAITIEN Elec | SMD5032-4P | 44 | $ 0.4164 | ||
| O5332768153350 | JGHC | SMD5032-4P | 11 | $0.3732 $0.622 | ||
| KD3270042 | DIODES | SMD5032-4P | 0 | $ 1.2966 | ||
| TC50L3C32K7680 | CTS | SMD5032-4P | 0 | $ 1.3629 | ||
| TC50L5C32K7680 | CTS | SMD5032-4P | 0 | $ 1.3784 | ||
| 7CZ-32.768KBA-T | TXC | SMD5032-4P | 0 | $ 1.25 | ||
| TC50L3A32K7680 | CTS | SMD5032-4P | 0 | $ 1.3629 | ||
| TC50L5A32K7680 | CTS | SMD5032-4P | 0 | $ 1.3784 | ||
| TC50L6A32K7680 | CTS | SMD5032-4P | 0 | $ 1.4401 | ||
| 7CZ-32.768KAAT-T | TXC | SMD5032-4P | 0 | $ 1.5978 |

