DIODES DMN3020UFDFQ-13
| Manufacturer | |
| MPN | DMN3020UFDFQ-13 |
| LCSC Part # | C19949846 |
| Packaging | UDFN2020-6 |
| Customer # | |
| Key Attributes | 30V 15A 1V 2.03W 120mΩ@1.5V N-Channel UDFN2020-6 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.03W | |
| RDS(on) | 120mΩ@1.5V | |
| Input Capacitance(Ciss) | 1.304nF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 15A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.03W | |
| RDS(on) | 120mΩ@1.5V | |
| Input Capacitance(Ciss) | 1.304nF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 0.6mm thickness — suitable for thin-profile applications
- 4mm² PCB footprint
- Low gate threshold voltage
- Fast switching speed
- ESD-protected gate
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- DMN3020UFDFQ is intended for automotive applications requiring specific change control; the device is AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility.
Applications
AI Translation
- Battery management applications
- Power management functions
- DC-DC converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3185 | $ 0.32 |
| 200+ | $ 0.1271 | $ 25.42 |
| 500+ | $ 0.1229 | $ 61.45 |
| 1,000+ | $ 0.1208 | $ 120.80 |
Standard Packaging10000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 15A | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.03W | |
| RDS(on) | 120mΩ@1.5V | |
| Input Capacitance(Ciss) | 1.304nF | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | UDFN2020-6 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 15A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 2.03W | |
| RDS(on) | 120mΩ@1.5V | |
| Input Capacitance(Ciss) | 1.304nF | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET is designed to minimize on-resistance R<sub>DS(ON)</sub> while maintaining excellent switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- 0.6mm thickness — suitable for thin-profile applications
- 4mm² PCB footprint
- Low gate threshold voltage
- Fast switching speed
- ESD-protected gate
- Fully lead-free and fully RoHS compliant
- Halogen- and antimony-free, "Green" device
- DMN3020UFDFQ is intended for automotive applications requiring specific change control; the device is AEC-Q101 qualified, PPAP capable, and manufactured in an IATF 16949 certified facility.
Applications
AI Translation
- Battery management applications
- Power management functions
- DC-DC converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

