LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8018CG 14.7456M-TJHSA0 product image
Images for reference only

EPSON SG-8018CG 14.7456M-TJHSA0RoHS

Manufacturer
MPN
SG-8018CG 14.7456M-TJHSA0
LCSC Part #
C1994809
Packaging
SMD2520-4P
Customer #
Key Attributes
SMD2520-4P Oscillators RoHS
Datasheetpdf iconEPSON SG-8018CG 14.7456M-TJHSA0
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5199$ 0.52
10+$ 0.4119$ 4.12
30+$ 0.3656$ 10.97
100+$ 0.307$ 30.70
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD2520-4P

Features

AI Translation
  • Frequency range : 0.67 MHz to 170 MHz (1 ppm Step)
  • Supply voltage : 1.62 V to 3.63 V
  • Function : Output enable (OE) or Standby (ST̅)
  • Frequency tolerance : ±50 ppm (-40 ℃ to +105 ℃) Including frequency aging(+25 ℃, 10 years)
  • PLL technology to enable short lead time
  • Available field oscillator programmer “SG-Writer II”