BOURNS CRT0603-BY-4533ELF
| Manufacturer | |
| MPN | CRT0603-BY-4533ELF |
| LCSC Part # | C19947172 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 453kΩ ±0.1% 0.1W 0603 |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 453kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 453kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-tight tolerances
- Wide resistance range
- RoHS compliant
- Available in four package sizes
Applications
AI Translation
- Current sensing
- Precision circuits
- Medical devices
- Printers
- Automation equipment
- Navigation devices
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2176 | $ 0.22 |
| 200+ | $ 0.0869 | $ 17.38 |
| 500+ | $ 0.084 | $ 42.00 |
| 1,000+ | $ 0.0825 | $ 82.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 453kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 453kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ultra-tight tolerances
- Wide resistance range
- RoHS compliant
- Available in four package sizes
Applications
AI Translation
- Current sensing
- Precision circuits
- Medical devices
- Printers
- Automation equipment
- Navigation devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03BTC4533 | Viking | 0603 | 12,940 | $ 0.0241 | ||
| RT0603BRD07453KL | YAGEO | 0603 | 4,770 | $ 0.0577 | ||
| RN73R1JTTD4533B25 | KOA | 0603 | 0 | $ 0.0505 | ||
| RNCF0603BTE453K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0465 | ||
| RNCF0603BKE453K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| TD03G4533BT | FH | 0603 | 0 | $ 0.0339 | ||
| MCT06030D4533BP100 | VISHAY | 0603 | 0 | $ 0.1503 | ||
| RP73D1J453KBTD | TE Connectivity | 0603 | 0 | $ 0.1878 | ||
| RP73D1J453KBTDF | TE Connectivity | 0603 | 0 | $ 0.2574 | ||
| AR03BTBX4533 | Viking | 0603 | 0 | $ 0.0991 | ||
| RN73R1JTTD4533B50 | KOA | 0603 | 0 | $ 0.0876 | ||
| RNCF0603BTC453K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0461 | ||
| RT0603BRE07453KL | YAGEO | 0603 | 0 | $ 0.0286 | ||
| RN73H1JTTD4533B25 | KOA | 0603 | 0 | $ 0.1058 | ||
| RS73F1JTTD4533B | KOA | 0603 | 0 | $ 0.096 | ||
| RS73F1JRTTD4533B | KOA | 0603 | 0 | $ 0.3334 |

