LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS CA25C1472HMT product image
Images for reference only

CTS CA25C1472HMT

Manufacturer
MPN
CA25C1472HMT
LCSC Part #
C1991064
Packaging
SMD2520-4P
Customer #
Key Attributes
XTAL OSC 14.7456MHz HCMOS TTL SMD
Datasheetpdf iconCTS CA25C1472HMT
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5775$ 1.58
200+$ 0.6113$ 122.26
500+$ 0.5897$ 294.85
1,000+$ 0.5789$ 578.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2520-4P
Output TypeHCMOS;TTL
Operating Temperature-40℃~+125℃
Voltage - Supply1.8V
Frequency14.7456MHz
Current - Supply15mA

Introduction

AI Translation

CA25 is a low-cost, small form factor clock oscillator [XO] developed for automotive electronics operating over a wide temperature range. The CA25 features HCMOS/TTL-compatible output with excellent stability and low jitter/phase noise performance.

Features

AI Translation
  • AEC-Q200 compliant
  • Ceramic SMT package
  • Operating temperature range: -55℃ to +105℃
  • Fundamental and third overtone crystal design
  • Frequency range: 1.25 – 156.25MHz
  • Supports +1.8V, +2.5V, and +3.3V supply voltages
  • Standard output enable function
  • Tape and reel packaging, EIA-418 compliant

Applications

AI Translation
  • Automotive Electronics
  • Mobile Multimedia/Infotainment Systems
  • Audio/Video Systems
  • Wireless Communications
  • Medical Electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CA25C1473HMTCTSSMD2520-4P0$ 1.5775
CA25C1472GMTCTSSMD2520-4P0$ 1.5775
CA25C1473GMTCTSSMD2520-4P0$ 1.5775
CA25C1474GMTCTSSMD2520-4P0$ 1.5775
CA25C1477NMTCTSSMD2520-4P0$ 1.7087
CA25C1474IMTCTSSMD2520-4P0$ 1.1808
CA25C1472PMTCTSSMD2520-4P0$ 1.809
CA25C1477PMTCTSSMD2520-4P0$ 1.809
CHT25C1472PMTCTSSMD2520-4P0$ 1.5682
CHT25C1477PMTCTSSMD2520-4P0$ 1.5682