LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET R74LI2470AA00J product image
Images for reference only

KEMET R74LI2470AA00J

Manufacturer
MPN
R74LI2470AA00J
LCSC Part #
C19909349
Packaging
-
Customer #
Key Attributes
Film Capacitors RoHS
Datasheetpdf iconKEMET R74LI2470AA00J
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.799$ 0.80
200+$ 0.319$ 63.80
500+$ 0.3084$ 154.20
1,000+$ 0.3038$ 303.80
Standard Packaging1750/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
Packaging-

Introduction

AI Translation

The R74 series is made of metallized polypropylene film with radial leads featuring tinned wire. The radial leads are electrically welded to the metallized ends of the capacitor winding. Capacitors are encapsulated in a self-extinguishing, solvent-resistant plastic case compliant with UL 94 V-0, using thermosetting resin material. Four different winding configurations are used depending on the voltage rating. Automotive-grade devices (lead pitch up to 22.5 mm) meet the stringent AEC-Q200 certification requirements of the Automotive Electronics Council. This series has been superseded by the R75 series.

Features

AI Translation
  • Voltage range: 250 – 900 VAC
  • Capacitance range: 470 pF – 3.3 µF
  • Pin pitch: 10 - 37.5 mm
  • Capacitance tolerance: ±5%, ±10%
  • Climatic category: 55/105/56 IEC 60068–1
  • Operating temperature range: -55°C to +105°C
  • RoHS compliant with lead-free leads
  • Tape and reel packaging per IEC 60286–2
  • Self-healing capability
  • Automotive grade (AEC–Q200) option available for pin pitch up to 22.5 mm

Applications

AI Translation

Typical applications include electronic lighting such as automotive headlamps and ballasts, as well as high AC voltage and high current pulse applications. Not suitable for line-to-line applications (see suppression capacitors).