LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES UX31200001 product image
Images for reference only

DIODES UX31200001RoHS

Manufacturer
MPN
UX31200001
LCSC Part #
C1990655
Packaging
-
Customer #
Key Attributes
Oscillators RoHS
Datasheetpdf iconDIODES UX31200001
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0635$ 1.06
200+$ 0.4122$ 82.44
500+$ 0.3967$ 198.35
1,000+$ 0.3905$ 390.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerDIODES
Packaging-

Introduction

AI Translation

The UX31/UX321 XO series are high-performance CMOS crystal oscillators featuring ultra-low jitter performance. They support multiple options, including a wider frequency range, 1.8V/2.5V/3.3V supply voltages, and various stability grades. This series is designed to meet clock source specifications for communication systems and other high-performance applications.

Features

AI Translation
  • Ultra-low phase jitter for 40G/100G systems
  • 0.1ps RMS max (12kHz to 20MHz), Class 1
  • 0.2ps RMS max (12kHz to 20MHz), Class 1
  • 0.3ps RMS max (12kHz to 20MHz), Class 2
  • Industrial temperature range
  • Lead-free and RoHS compliant

Applications

AI Translation
  • Network Systems
  • Server and Storage Systems
  • Professional Video Equipment
  • Test & Measurement
  • FPGA/ASIC Clock Generation