CTS CA32C2707HLT
| Manufacturer | |
| MPN | CA32C2707HLT |
| LCSC Part # | C1990424 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | XTAL OSC 27MHz HCMOS TTL SMD |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD3225-4P | |
| Output Type | HCMOS;TTL | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 40mA | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD3225-4P | |
| Output Type | HCMOS;TTL |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 40mA | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS CA32 is a low-cost, small-form-factor clock oscillator [XO] developed for automotive electronics operating across a wide temperature range. The CA32 features HCMOS/TTL compatible output with excellent stability and low jitter/phase noise performance.
Features
AI Translation
- AEC-Q200 compliant
- Ceramic SMT package
- Operating temperature range: -55℃ to +105℃
- Fundamental and 3rd overtone crystal design
- Frequency range: 1.25 - 156.25MHz
- Supports +1.8V, +2.5V, and +3.3V supply voltages
- Output enable function
- EIA-418 tape and reel packaging
Applications
AI Translation
- Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Standard Frequency Applications - Medical Electronics
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.5775 | $ 1.58 |
| 200+ | $ 0.6113 | $ 122.26 |
| 500+ | $ 0.5897 | $ 294.85 |
| 1,000+ | $ 0.5789 | $ 578.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD3225-4P | |
| Output Type | HCMOS;TTL | |
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 40mA | |
| Frequency | 27MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD3225-4P | |
| Output Type | HCMOS;TTL |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 3.3V | |
| Operating Temperature | -40℃~+125℃ | |
| Current - Supply | 40mA | |
| Frequency | 27MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The CTS CA32 is a low-cost, small-form-factor clock oscillator [XO] developed for automotive electronics operating across a wide temperature range. The CA32 features HCMOS/TTL compatible output with excellent stability and low jitter/phase noise performance.
Features
AI Translation
- AEC-Q200 compliant
- Ceramic SMT package
- Operating temperature range: -55℃ to +105℃
- Fundamental and 3rd overtone crystal design
- Frequency range: 1.25 - 156.25MHz
- Supports +1.8V, +2.5V, and +3.3V supply voltages
- Output enable function
- EIA-418 tape and reel packaging
Applications
AI Translation
- Automotive Electronics - Mobile Multimedia/Infotainment Systems - Audio/Video Systems - Wireless Communications - Standard Frequency Applications - Medical Electronics
C1990424 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CA32C2702HLT | CTS | SMD3225-4P | 0 | $ 1.5775 | ||
| CA32C2703HLT | CTS | SMD3225-4P | 0 | $ 1.5775 | ||
| CA32C2702NLT | CTS | SMD3225-4P | 0 | $ 1.7087 | ||
| CA32C2707NLT | CTS | SMD3225-4P | 0 | $ 1.7087 | ||
| CA32C2703ILT | CTS | SMD3225-4P | 0 | $ 1.0697 | ||
| CA32C2704ILT | CTS | SMD3225-4P | 0 | $ 1.1067 | ||
| CA32C2707PLT | CTS | SMD3225-4P | 0 | $ 1.809 | ||
| CHT32C2707PLT | CTS | SMD3225-4P | 0 | $ 1.4463 | ||
| 636L3I027M00000 | CTS | SMD3225-4P | 0 | $ 1.2317 | ||
| CA32C2707HNT | CTS | SMD3225-4P | 0 | $ 1.5775 |

