LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET R46KF233050H1K product image
Images for reference only

KEMET R46KF233050H1K

Manufacturer
MPN
R46KF233050H1K
LCSC Part #
C19898992
Packaging
-
Customer #
Key Attributes
Film Capacitors RoHS
Datasheetpdf iconKEMET R46KF233050H1K
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3045$ 0.30
200+$ 0.1215$ 24.30
500+$ 0.1175$ 58.75
1,500+$ 0.1155$ 173.25
Standard Packaging1500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerKEMET
Packaging-

Introduction

AI Translation

The R46 series consists of metallized polypropylene film capacitors housed in a UL 94V-0 rated material case and encapsulated with self-extinguishing resin. Not recommended for new designs.

Features

AI Translation
  • Certifications: ENEC, UL, cUL, CQC
  • Class X2 (IEC 60384-14)
  • Rated voltage: 275 VAC 50/60 Hz
  • Capacitance range: 0.01 – 1 µF
  • Lead pitch: 10.0 - 22.5 mm
  • Capacitance tolerance: ±20%, ±10%
  • Climatic category 40/125/56, IEC 60068–1
  • Tape packaging per IEC 60286–2
  • RoHS compliant with lead-free terminals
  • Operating temperature range: -40°C to +125°C
  • 100% factory screening at 2200 VDC/1500 VAC
  • Self-healing properties

Applications

AI Translation

Suitable for EMI suppression in across-the-line applications requiring X2 safety class worldwide. For use where capacitor failure does not present an electric shock hazard. Not suitable for "in series with the mains" type applications.