KEMET F872AL182K480C
| Manufacturer | |
| MPN | F872AL182K480C |
| LCSC Part # | C19891206 |
| Packaging | - |
| Customer # | |
| Key Attributes | Film Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The F872 series is constructed with metallized polypropylene film, encapsulated in self-extinguishing resin within a UL 94 V-0 rated material case. Suitable for X1 safety class EMI suppression filters in across-the-line applications worldwide.
Features
AI Translation
- Certifications: ENEC, UL, cUL, CQC
- Rated Voltage: 480 VAC 50/60 Hz
- Capacitance Range: 0.001 ~ 3.5 μF
- Lead Pitch: 10 ~ 37.5 mm
- Capacitance Tolerance: ±20%, ±10%
- Climatic Category: 40/110/56, IEC 60068–1
- Tape and reel packaging per IEC 60286–2
- RoHS compliant with lead-free terminations
- Operating Temperature Range: -40°C ~ +110°C
- 100% factory screening test at 3000 VDC
Applications
AI Translation
Suitable for EMI suppression filters requiring X1 safety class in across-the-line applications worldwide.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5659 | $ 0.57 |
| 200+ | $ 0.2267 | $ 45.34 |
| 500+ | $ 0.2191 | $ 109.55 |
| 1,000+ | $ 0.2145 | $ 214.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The F872 series is constructed with metallized polypropylene film, encapsulated in self-extinguishing resin within a UL 94 V-0 rated material case. Suitable for X1 safety class EMI suppression filters in across-the-line applications worldwide.
Features
AI Translation
- Certifications: ENEC, UL, cUL, CQC
- Rated Voltage: 480 VAC 50/60 Hz
- Capacitance Range: 0.001 ~ 3.5 μF
- Lead Pitch: 10 ~ 37.5 mm
- Capacitance Tolerance: ±20%, ±10%
- Climatic Category: 40/110/56, IEC 60068–1
- Tape and reel packaging per IEC 60286–2
- RoHS compliant with lead-free terminations
- Operating Temperature Range: -40°C ~ +110°C
- 100% factory screening test at 3000 VDC
Applications
AI Translation
Suitable for EMI suppression filters requiring X1 safety class in across-the-line applications worldwide.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

