EPSON EG-2121CA 100.0000M-PHPAL3
| Manufacturer | |
| MPN | EG-2121CA 100.0000M-PHPAL3 |
| LCSC Part # | C1987754 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 100MHz SMD7050-6P Oscillators RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-6P | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | LVPECL | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-6P | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Output Type | LVPECL | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.5482 | $ 5.55 |
| 10+ | $ 4.76 | $ 47.60 |
| 30+ | $ 4.2927 | $ 128.78 |
| 250+ | $ 3.8207 | $ 955.18 |
| 500+ | $ 3.6017 | $ 1800.85 |
| 1,000+ | $ 3.5029 | $ 3502.90 |
Standard Packaging250/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-6P | |
| Operating Temperature | 0℃~+70℃ | |
| Output Type | LVPECL | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD7050-6P | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| Output Type | LVPECL | |
| Frequency | 100MHz | |
| Voltage - Supply | 2.5V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| EG-2121CA 100.0000M-PHPAB | EPSON | SMD7050-6P | 0 | $ 5.5405 | ||
| EG-2121CA 100.0000M-PGPNB | EPSON | SMD7050-6P | 0 | $ 5.778 | ||
| EG-2121CA 100.0000M-DHPAB | EPSON | SMD7050-6P | 0 | $ 6.6773 | ||
| EG-2121CA 100.0000M-DGPNB | EPSON | SMD7050-6P | 0 | $ 6.6773 | ||
| EG-2121CA 100.0000M-PHPNB | EPSON | SMD7050-6P | 0 | $ 5.5482 | ||
| EG-2121CA 100.0000M-PGPAB | EPSON | SMD7050-6P | 0 | $ 11.9525 | ||
| XG-2121CA 100.0000M-PHPAL3 | EPSON | SMD7050-6P | 0 | $ 5.4002 | ||
| XG-2121CA 100.0000M-PGPNL3 | EPSON | SMD7050-6P | 0 | $ 5.4002 | ||
| EG-2121CA 100.0000M-PHPAL0 | EPSON | SMD7050-6P | 0 | $ 5.4418 | ||
| EG-2121CA 100.0000M-DHPAL3 | EPSON | SMD7050-6P | 0 | $ 6.7066 |

