LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SNMPO142208H3DJS00 product image
Images for reference only

WIMA SNMPO142208H3DJS00

Manufacturer
MPN
SNMPO142208H3DJS00
LCSC Part #
C19875014
Packaging
-
Customer #
Key Attributes
2.2uF 1kV -55℃~+105℃ ±5% Film Capacitors RoHS
Datasheetpdf iconWIMA SNMPO142208H3DJS00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 24.5851$ 24.59
210+$ 9.8093$ 2059.95
490+$ 9.4823$ 4646.33
1,015+$ 9.3204$ 9460.21
Standard Packaging35/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance2.2uF
Voltage Rating1kV
Operating Temperature-55℃~+105℃
Tolerance±5%