LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603X472K5GACTU product image
Images for reference only

KEMET C0603X472K5GACTURoHS

Manufacturer
MPN
C0603X472K5GACTU
LCSC Part #
C19862804
Packaging
0603
Customer #
Key Attributes
4.7nF ±10% 50V 0603 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0603X472K5GACTU
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.155$ 0.16
200+$ 0.0619$ 12.38
500+$ 0.0598$ 29.90
1,000+$ 0.0588$ 58.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance4.7nF
Temperature CoefficientC0G;NP0
Tolerance±10%
Voltage Rating50V

Introduction

AI Translation

KEMET's COG dielectric Flexible Termination (FT-CAP) multilayer ceramic capacitors feature a unique flexible termination system integrated with KEMET's standard termination materials. Conductive silver epoxy is used between the base metal and nickel barrier layers of KEMET's standard termination system to achieve flexibility while maintaining terminal strength, solderability, and electrical performance. This technology was developed to address the primary failure mode of MLCCs — flex cracking — typically caused by excessive tensile and shear stresses generated during board flexing and thermal cycling. The flexible termination technology suppresses the transfer of board stress to the rigid ceramic body, reducing flex cracks that can lead to low insulation resistance or short-circuit failures.

While this technology cannot eliminate mechanical damage that may occur under extreme environmental and operating conditions, it offers superior flex performance compared to standard termination systems. The FT-CAP complements KEMET's open-mode, Floating Electrode (FE-CAP), Floating Electrode with Flexible Termination (FF-CAP), and KEMET Power Solutions (KPS) product lines by providing a complete suite of flex mitigation solutions.

Combined with the stability of COG dielectric, these flex-resistant devices are designed to meet all capacitance requirements, are RoHS compliant, offer up to 5mm flex capability, and exhibit no capacitance change over time or with voltage. Over an operating temperature range of -55°C to +125°C, capacitance change with temperature is limited to ±30ppm/°C.

In addition to commercial-grade products, automotive-grade devices qualified to the stringent AEC-Q200 requirements of the Automotive Electronics Council are also available.

Features

AI Translation
  • Operating temperature range: -55°C to +125°C
  • Excellent flex performance (up to 5mm)
  • Pb-free, RoHS and REACH compliant
  • Available in EIA 0603, 0805, 1206, 1210, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, 100V, 200V, and 250V
  • Capacitance range: 0.5pF to 0.47μF
  • Available capacitance tolerances: ±0.10pF, ±0.25pF, ±0.5pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution for line frequency and MHz range applications
  • No capacitance change when rated DC voltage is applied
  • Negligible capacitance change over -55°C to +125°C temperature range
  • Non-polarized device, reducing mounting concerns
  • 100% pure matte tin-plated termination surface for excellent solderability
  • Available in commercial and automotive grade (AEC-Q200)
  • Termination surface option with minimum 5% Pb content available upon request

Applications

AI Translation

Typical applications include critical timing, tuning, low-loss circuits, pulse and high-current circuits, decoupling, bypassing, filtering, transient voltage suppression and blocking, as well as energy storage in critical and safety-related circuits without (integrated) current limiting — including those subject to high levels of board flex or temperature cycling.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CC0603KRX7R9BB472YAGEO06031,444,800$ 0.0118
0603B472K500NTFH0603709,700$0.0178 $0.0179
CL10B472KB8NNNCSamsung Electro-Mechanics0603691,150$0.0142 $0.0143
TCC0603X7R472K500CTCCTC060374,700$ 0.0068
0603B472K500CTWalsin060357,600$ 0.0095
AC0603KRX7R9BB472YAGEO060346,050$ 0.0149
CGA0603X7R472K500JTHRE060325,600$ 0.0065
GCM188R71H472KA37DmuRata06038,460$ 0.0243
C0603C472K5RACAUTOKEMET06038,260$ 0.0174
C0603C472K5RACTUKEMET06036,200$ 0.0149
GCM188R91H472KA37DmuRata06033,640$ 0.0273
06035C472K4T4AKyocera AVX06032,860$ 0.0122
06035C472KAT2AKyocera AVX060350$ 0.0086
C0603X472K5GACAUTOKEMET06030$ 0.1466
GCJ188R71H472KA01DmuRata06030$ 0.0281
CL10B472KB8WPNCSamsung Electro-Mechanics06030$ 0.0103
C1608X7R1H472KT000NTDK06030$ 0.0073
VJ0603Y472KXACW1BCVISHAY06030$ 0.0182
0603X7R472K500NTAIDE CAPACITOR06030$ 0.0014
HGC0603R7472K500NTHJChinocera06030$ 0.004