KEMET AFCC100414SRW9S
| Manufacturer | |
| MPN | AFCC100414SRW9S |
| LCSC Part # | C19862671 |
| Packaging | - |
| Customer # | |
| Key Attributes | Thin Film Capacitors RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Small signal feedthrough capacitor series combining sustained high-frequency performance with compact mechanical housings, significant current-handling capability, and terminations suited for many industrial applications. In AC use, leakage current caused by the capacitance value must be considered to comply with equipment safety regulations. These capacitors are designed to minimize multiple high-frequency resonances, thereby maintaining performance across the operating frequency range. A wide range of performance options is available across various voltage ratings while minimizing housing size for better integration in customer applications. The dielectric design of the capacitor element enhances high voltage withstanding capability and the ability to handle fast transients. These products are fully encapsulated in a UL-94 V0 polyurethane resin system.
Applications
Industrial applications including telecommunications, medical equipment, and DC power supply systems
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 99.9377 | $ 99.94 |
| 180+ | $ 39.8768 | $ 7177.82 |
| 480+ | $ 38.5443 | $ 18501.26 |
| 1,020+ | $ 37.8857 | $ 38643.41 |
Standard Packaging60/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KEMET | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Thin Film Capacitors | |
| Manufacturer | KEMET |
| Type | Description | |
|---|---|---|
| Packaging | - |
Introduction
Small signal feedthrough capacitor series combining sustained high-frequency performance with compact mechanical housings, significant current-handling capability, and terminations suited for many industrial applications. In AC use, leakage current caused by the capacitance value must be considered to comply with equipment safety regulations. These capacitors are designed to minimize multiple high-frequency resonances, thereby maintaining performance across the operating frequency range. A wide range of performance options is available across various voltage ratings while minimizing housing size for better integration in customer applications. The dielectric design of the capacitor element enhances high voltage withstanding capability and the ability to handle fast transients. These products are fully encapsulated in a UL-94 V0 polyurethane resin system.
Applications
Industrial applications including telecommunications, medical equipment, and DC power supply systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

