LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SNFPJ042208H1GJS00 product image
Images for reference only

WIMA SNFPJ042208H1GJS00RoHS

Manufacturer
MPN
SNFPJ042208H1GJS00
LCSC Part #
C19857067
Packaging
-
Customer #
Key Attributes
2.2uF 630V -55℃~+105℃ ±5% Film Capacitors RoHS
Datasheetpdf iconWIMA SNFPJ042208H1GJS00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 27.4183$ 27.42
210+$ 10.941$ 2297.61
504+$ 10.5744$ 5329.50
1,008+$ 10.395$ 10478.16
Standard Packaging42/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance2.2uF
Voltage Rating630V
Operating Temperature-55℃~+105℃
Tolerance±5%