LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor TSZU52C30 product image
Images for reference only

Taiwan Semiconductor TSZU52C30RoHS

Manufacturer
MPN
TSZU52C30
LCSC Part #
C19856525
Packaging
0603
Customer #
Key Attributes
1 Independent 28.5V~31.5V 0603 Single Zener Diodes RoHS
Datasheetpdf iconTaiwan Semiconductor TSZU52C30
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1399$ 0.14
200+$ 0.0558$ 11.16
500+$ 0.054$ 27.00
1,000+$ 0.0531$ 53.10
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerTaiwan Semiconductor
Packaging0603
Diode Configuration1 Independent
Tolerance-
Operating Junction Temperature Range-55℃~+125℃
Pd - Power Dissipation150mW
Reverse Leakage Current (Ir)100nA@23V
Impedance(Zzt)80Ω
Zener Voltage(Range)28.5V~31.5V
Zener Voltage(Nom)-
Impedance(Zzk)250Ω