LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA SMDIG03220YA00MS00 product image
Images for reference only

WIMA SMDIG03220YA00MS00RoHS

Manufacturer
MPN
SMDIG03220YA00MS00
LCSC Part #
C19854328
Packaging
-
Customer #
Key Attributes
220nF 400V -55℃~+140℃ ±20% Film Capacitors RoHS
Datasheetpdf iconWIMA SMDIG03220YA00MS00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2587$ 3.26
200+$ 1.3016$ 260.32
500+$ 1.2572$ 628.60
1,000+$ 1.2365$ 1236.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance220nF
Voltage Rating400V
Operating Temperature-55℃~+140℃
Tolerance±20%