Taiwan Semiconductor P6SMB180CH
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | P6SMB180CH |
| LCSC Part # | C19853625 |
| Packaging | DO-214AA(SMB) |
| Customer # | |
| Key Attributes | 258V 2.4A 600W 198V Bidirectional 146V DO-214AA(SMB) TVS Diodes RoHS |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 258V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.4A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 198V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 146V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 258V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.4A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 198V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 146V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Low-profile package
- Suitable for automatic placement
- Glass passivated junction
- Excellent clamping capability
- Typical IR less than 1μA above 10V
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Compliant with ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Protects sensitive circuits from high-voltage transient damage
- ESD transient voltage protection for lighting, ICs, and systems
- Inductive switching load protection for ICs and systems
- Electrical fast transient immunity protection for ICs and systems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2866 | $ 0.29 |
| 200+ | $ 0.1144 | $ 22.88 |
| 500+ | $ 0.1106 | $ 55.30 |
| 1,000+ | $ 0.1087 | $ 108.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 258V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.4A | |
| Peak Pulse Power Dissipation (Ppp) | 600W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 198V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 146V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | DO-214AA(SMB) | |
| Clamping Voltage | 258V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 2.4A | |
| Peak Pulse Power Dissipation (Ppp) | 600W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 198V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 146V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Low-profile package
- Suitable for automatic placement
- Glass passivated junction
- Excellent clamping capability
- Typical IR less than 1μA above 10V
- Fast response time: typically less than 1.0ps from 0V to minimum breakdown voltage
- Compliant with ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Protects sensitive circuits from high-voltage transient damage
- ESD transient voltage protection for lighting, ICs, and systems
- Inductive switching load protection for ICs and systems
- Electrical fast transient immunity protection for ICs and systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SMBJ150CA | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1433 | ||
| P6SMB170CH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2866 | ||
| SMBJ160CH | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.2866 | ||
| P6SMB160CA | Taiwan Semiconductor | DO-214AA(SMB) | 0 | $ 0.1669 |

