LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor P4SMA36C product image
Images for reference only

Taiwan Semiconductor P4SMA36CRoHS

Manufacturer
MPN
P4SMA36C
LCSC Part #
C19853518
Packaging
DO-214AC(SMA)
Customer #
Key Attributes
DO-214AC(SMA) TVS Diodes RoHS
Datasheetpdf iconTaiwan Semiconductor P4SMA36C
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.205$ 0.21
200+$ 0.0818$ 16.36
500+$ 0.0791$ 39.55
1,000+$ 0.0778$ 77.80
Standard Packaging7500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTaiwan Semiconductor
PackagingDO-214AC(SMA)
typeTVS

Features

AI Translation
  • Ideal for automated placement
  • Glass passivated chip junction
  • Excellent clamping capability
  • Fast response time: Typically less than 1.0ps
  • Typical IR less than 1μA above 10V
  • Meets ISO 7637-2 (Pulse 1/2a/2b/3a/3b)
  • Moisture sensitivity level: level 1, per J-STD-020
  • RoHS Compliant Halogen-free according to IEC 61249-2-21

Applications

AI Translation
  • Switching mode power supply (SMPS)
  • Adapters
  • Lighting application
  • On-board DC/DC converter