LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON ABM8-22.1184MHZ-B2-T product image
Images for reference only

ABRACON ABM8-22.1184MHZ-B2-TRoHS

Manufacturer
MPN
ABM8-22.1184MHZ-B2-T
LCSC Part #
C1985341
Packaging
SMD3225-4P
Customer #
Key Attributes
±50ppm 18pF ±20ppm SMD3225-4P Crystals RoHS
Datasheetpdf iconABRACON ABM8-22.1184MHZ-B2-T
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5542$ 0.55
10+$ 0.5417$ 5.42
30+$ 0.5324$ 15.97
100+$ 0.5246$ 52.46
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)50Ω
Frequency22.1184MHz

Features

AI Translation
  • Seam sealed package assures high reliability
  • Tight tolerance and stability available
  • Suitable for RoHS reflow

Applications

AI Translation
  • High density applications
  • Modems, communication and test equipment
  • PMCIA, Wireless applications