LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKY22W41007E00KSC9 product image
Images for reference only

WIMA MKY22W41007E00KSC9

Manufacturer
MPN
MKY22W41007E00KSC9
LCSC Part #
C19853381
Packaging
-
Customer #
Key Attributes
1uF 300V -55℃~+105℃ ±10% Film Capacitors
Datasheetpdf iconWIMA MKY22W41007E00KSC9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.9777$ 4.98
154+$ 1.9873$ 306.04
462+$ 1.9206$ 887.32
924+$ 1.8873$ 1743.87
Standard Packaging154/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance1uF
Voltage Rating300V
Operating Temperature-55℃~+105℃
Tolerance±10%