Taiwan Semiconductor MBRS25150CT
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | MBRS25150CT |
| LCSC Part # | C19852787 |
| Packaging | TO-263AB(D2PAK) |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 25A 150V 800mV@25A TO-263AB(D2PAK) Diode Arrays RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-263AB(D2PAK) | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 25A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 150V | |
| Reverse Leakage Current (Ir) | 100uA@150V | |
| Voltage - Forward(Vf@If) | 800mV@25A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-263AB(D2PAK) | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 25A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 150V | |
| Reverse Leakage Current (Ir) | 100uA@150V | |
| Voltage - Forward(Vf@If) | 800mV@25A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power consumption, high efficiency
- Suitable for automated pick-and-place
- Guard ring for overvoltage protection
- High surge current capability
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Adapters
- DC-DC Converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.7387 | $ 1.74 |
| 200+ | $ 0.6937 | $ 138.74 |
| 500+ | $ 0.6709 | $ 335.45 |
| 800+ | $ 0.6587 | $ 526.96 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-263AB(D2PAK) | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 25A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 150V | |
| Reverse Leakage Current (Ir) | 100uA@150V | |
| Voltage - Forward(Vf@If) | 800mV@25A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-263AB(D2PAK) | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 25A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 150V | |
| Reverse Leakage Current (Ir) | 100uA@150V | |
| Voltage - Forward(Vf@If) | 800mV@25A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power consumption, high efficiency
- Suitable for automated pick-and-place
- Guard ring for overvoltage protection
- High surge current capability
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Switch Mode Power Supply (SMPS)
- Adapters
- DC-DC Converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBRS25150CTH | Taiwan Semiconductor | TO-263AB(D2PAK) | 0 | $ 1.7387 |

