Taiwan Semiconductor MBRS16150H
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | MBRS16150H |
| LCSC Part # | C19852764 |
| Packaging | TO-263AB(D2PAK) |
| Customer # | |
| Key Attributes | 150V 1 Independent 16A TO-263AB(D2PAK) Single Diodes RoHS |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-263AB(D2PAK) | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | 5mA@150V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 16A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-263AB(D2PAK) | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | 5mA@150V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Low power consumption, high efficiency
- Suitable for automated placement
- Guard ring for overvoltage protection
- High surge current capability
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Low-voltage, high-frequency inverters
- DC/DC converters
- Freewheeling diodes
- Reverse battery protection
- Automotive lighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.112 | $ 1.11 |
| 200+ | $ 0.4442 | $ 88.84 |
| 500+ | $ 0.429 | $ 214.50 |
| 800+ | $ 0.4214 | $ 337.12 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-263AB(D2PAK) | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | 5mA@150V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 16A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | TO-263AB(D2PAK) | |
| Voltage - DC Reverse (Vr) (Max) | 150V | |
| Diode Configuration | 1 Independent |
| Type | Description | |
|---|---|---|
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | - | |
| Reverse Leakage Current (Ir) | 5mA@150V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 16A |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Low power consumption, high efficiency
- Suitable for automated placement
- Guard ring for overvoltage protection
- High surge current capability
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- Low-voltage, high-frequency inverters
- DC/DC converters
- Freewheeling diodes
- Reverse battery protection
- Automotive lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MBRS16150 | Taiwan Semiconductor | TO-263AB(D2PAK) | 0 | $ 1.112 | ||
| SRAS20150H | Taiwan Semiconductor | TO-263AB(D2PAK) | 0 | $ 1.3436 | ||
| SRAS20150 | Taiwan Semiconductor | TO-263AB(D2PAK) | 0 | $ 1.2618 |

