LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor MBRF25150CTH product image
Images for reference only

Taiwan Semiconductor MBRF25150CTH

Manufacturer
MPN
MBRF25150CTH
LCSC Part #
C19852712
Packaging
ITO-220AB
Customer #
Key Attributes
1 Pair Common Cathode 25A 150V 920mV@12.5A ITO-220AB Diode Arrays RoHS
Datasheetpdf iconTaiwan Semiconductor MBRF25150CTH
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8207$ 0.82
200+$ 0.3286$ 65.72
500+$ 0.3175$ 158.75
1,000+$ 0.3112$ 311.20
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerTaiwan Semiconductor
PackagingITO-220AB
Non-Repetitive Peak Forward Surge Current200A
Diode Configuration1 Pair Common Cathode
Current - Rectified25A
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse(Vr)150V
Voltage - Forward(Vf@If)920mV@12.5A
Reverse Leakage Current (Ir)100uA@150V

Features

AI Translation
  • AEC-Q101 compliant versions available
  • Low power consumption, high efficiency
  • Guard ring for overvoltage protection
  • High surge current capability
  • UL recognized, file number E-326243
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Switch Mode Power Supply (SMPS)
  • Adapters
  • DC-DC Converters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TSF40L150CTaiwan SemiconductorITO-220AB0$ 0.5666
TSF30L200CTaiwan SemiconductorITO-220AB0$ 0.5137
MBRF30150CTHTaiwan SemiconductorITO-220AB0$ 0.8794
MBRF25150CT-YTaiwan SemiconductorITO-220AB0$ 0.6096
MBRF30150CT-YTaiwan SemiconductorITO-220AB0$ 0.554
MBRF30150CTTaiwan SemiconductorITO-220AB0$ 0.861
MBRF30200CT-YTaiwan SemiconductorITO-220AB0$ 0.554
MBRF30200CTHTaiwan SemiconductorITO-220AB0$ 0.8794
MBRF30200CTTaiwan SemiconductorITO-220AB0$ 0.861
TSF30H200CTaiwan SemiconductorITO-220AB0$ 0.5803
TSF30H150CTaiwan SemiconductorITO-220AB0$ 0.5803