LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Taiwan Semiconductor MBRF20H100CTH product image
Images for reference only

Taiwan Semiconductor MBRF20H100CTHRoHS

Manufacturer
MPN
MBRF20H100CTH
LCSC Part #
C19852706
Packaging
ITO-220AB
Customer #
Key Attributes
1 Pair Common Cathode 20A 100V 950mV@20A ITO-220AB Diode Arrays RoHS
Datasheetpdf iconTaiwan Semiconductor MBRF20H100CTH
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4688$ 0.47
200+$ 0.1871$ 37.42
500+$ 0.1809$ 90.45
1,000+$ 0.1778$ 177.80
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerTaiwan Semiconductor
PackagingITO-220AB
Non-Repetitive Peak Forward Surge Current150A
Diode Configuration1 Pair Common Cathode
Current - Rectified20A
Operating Junction Temperature Range-55℃~+175℃
Voltage - DC Reverse(Vr)100V
Voltage - Forward(Vf@If)950mV@20A
Reverse Leakage Current (Ir)5uA

Features

AI Translation
  • AEC-Q101 compliant versions available
  • Low power consumption, high efficiency
  • Guard ring for overvoltage protection
  • High surge current capability
  • UL recognized, file number E-326243
  • RoHS compliant
  • Halogen-free per IEC 61249-2-21

Applications

AI Translation
  • Switch Mode Power Supply (SMPS)
  • Adapters
  • DC-DC Converters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
MBRF20H100CTTaiwan SemiconductorITO-220AB0$ 0.4591
MBRF20H150CTHTaiwan SemiconductorITO-220AB0$ 0.5334
MBRF20H150CTTaiwan SemiconductorITO-220AB0$ 0.5224
MBRF20H200CTHTaiwan SemiconductorITO-220AB0$ 0.5334
MBRF20H200CTTaiwan SemiconductorITO-220AB0$ 0.5217
TSF30H200CTaiwan SemiconductorITO-220AB0$ 0.5803
TSF30H150CTaiwan SemiconductorITO-220AB0$ 0.5803
TSF30L200CTaiwan SemiconductorITO-220AB0$ 0.5137
TSF30H120CTaiwan SemiconductorITO-220AB0$ 0.6184
MBRF20L100CTHTaiwan SemiconductorITO-220AB0$ 0.8064
MBRF20L100CTTaiwan SemiconductorITO-220AB0$ 0.7896
MBRF20150CTTaiwan SemiconductorITO-220AB0$ 0.5737
MBRF20200CT-YTaiwan SemiconductorITO-220AB0$ 0.3553
MBRF20200CTTaiwan SemiconductorITO-220AB0$ 0.3975
TSF30U120CTaiwan SemiconductorITO-220AB0$ 0.5772
TSF30L120CTaiwan SemiconductorITO-220AB0$ 0.5106
TSF30H100CTaiwan SemiconductorITO-220AB0$ 0.5772
TSF20U100CTaiwan SemiconductorITO-220AB0$ 0.6572
MBRF30L120CTHTaiwan SemiconductorITO-220AB0$ 0.9095
MBRF30L120CTTaiwan SemiconductorITO-220AB0$ 0.8895