Taiwan Semiconductor MBRAD10200DH
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | MBRAD10200DH |
| LCSC Part # | C19852657 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Pair Common Cathode 10A 200V 880mV@5A Diode Arrays RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 880mV@5A | |
| Reverse Leakage Current (Ir) | 10uA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 880mV@5A | |
| Reverse Leakage Current (Ir) | 10uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Low power consumption, high efficiency
- Suitable for automated pick-and-place assembly
- High surge current capability
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Low-voltage, high-frequency inverters
- DC/DC converters
- Freewheeling diodes
- Reverse battery protection
- Automotive lighting
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3311 | $ 0.33 |
| 200+ | $ 0.1322 | $ 26.44 |
| 500+ | $ 0.1277 | $ 63.85 |
| 1,000+ | $ 0.1256 | $ 125.60 |
Standard Packaging4500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Diode Configuration | 1 Pair Common Cathode | |
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 880mV@5A | |
| Reverse Leakage Current (Ir) | 10uA |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | - | |
| Non-Repetitive Peak Forward Surge Current | 240A | |
| Diode Configuration | 1 Pair Common Cathode |
| Type | Description | |
|---|---|---|
| Current - Rectified | 10A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse(Vr) | 200V | |
| Voltage - Forward(Vf@If) | 880mV@5A | |
| Reverse Leakage Current (Ir) | 10uA |
Report an ErrorShow similar products (0) >
Features
AI Translation
- AEC-Q101 qualified
- Low power consumption, high efficiency
- Suitable for automated pick-and-place assembly
- High surge current capability
- Moisture Sensitivity Level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free
Applications
AI Translation
- Low-voltage, high-frequency inverters
- DC/DC converters
- Freewheeling diodes
- Reverse battery protection
- Automotive lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

