Taiwan Semiconductor BZX584B43
| Manufacturer | Taiwan SemiconductorAsian Brands |
| MPN | BZX584B43 |
| LCSC Part # | C19851396 |
| Packaging | SOD-523F |
| Customer # | |
| Key Attributes | 1 Independent 42.14V~43.86V 43V SOD-523F Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-523F | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA@29.4V | |
| Impedance(Zzt) | 130Ω | |
| Zener Voltage(Range) | 42.14V~43.86V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 350Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-523F | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA@29.4V | |
| Impedance(Zzt) | 130Ω | |
| Zener Voltage(Range) | 42.14V~43.86V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 350Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide Zener voltage range: 2.4V ~ 75V
- VZ tolerance option: ±2%
- Surface mount device
- Moisture sensitivity level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- General regulation function
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0644 | $ 0.06 |
| 200+ | $ 0.0257 | $ 5.14 |
| 500+ | $ 0.0249 | $ 12.45 |
| 1,000+ | $ 0.0245 | $ 24.50 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-523F | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA@29.4V | |
| Impedance(Zzt) | 130Ω | |
| Zener Voltage(Range) | 42.14V~43.86V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 350Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Taiwan Semiconductor | |
| Packaging | SOD-523F | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±2% | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 150mW | |
| Reverse Leakage Current (Ir) | 100nA@29.4V | |
| Impedance(Zzt) | 130Ω | |
| Zener Voltage(Range) | 42.14V~43.86V | |
| Zener Voltage(Nom) | 43V | |
| Impedance(Zzk) | 350Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide Zener voltage range: 2.4V ~ 75V
- VZ tolerance option: ±2%
- Surface mount device
- Moisture sensitivity level: Level 1 per J-STD-020
- RoHS compliant
- Halogen-free per IEC 61249-2-21
Applications
AI Translation
- General regulation function
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX585B43 RSG | Taiwan Semiconductor | SOD-523F | 0 | $ 0.0855 | ||
| BZX584B39 | Taiwan Semiconductor | SOD-523F | 0 | $ 0.0644 | ||
| BZT52C43K | Taiwan Semiconductor | SOD-523F | 0 | $ 0.0805 | ||
| BZT52C43K RKG | Taiwan Semiconductor | SOD-523F | 0 | $ 0.0466 | ||
| BZX584B47 | Taiwan Semiconductor | SOD-523F | 0 | $ 0.0644 | ||
| BZX585B39 RSG | Taiwan Semiconductor | SOD-523F | 0 | $ 0.0855 | ||
| BZX585B47 RSG | Taiwan Semiconductor | SOD-523F | 0 | $ 0.0855 |

