LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKX14W38206I00MSC9 product image
Images for reference only

WIMA MKX14W38206I00MSC9

Manufacturer
MPN
MKX14W38206I00MSC9
LCSC Part #
C19848853
Packaging
-
Customer #
Key Attributes
820nF 440V -55℃~+105℃ ±20% Film Capacitors RoHS
Datasheetpdf iconWIMA MKX14W38206I00MSC9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.619$ 4.62
198+$ 1.8429$ 364.89
594+$ 1.781$ 1057.91
990+$ 1.7508$ 1733.29
Standard Packaging198/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance820nF
Voltage Rating440V
Operating Temperature-55℃~+105℃
Tolerance±20%