LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKS4J036805I00MSSD product image
Images for reference only

WIMA MKS4J036805I00MSSDRoHS

Manufacturer
MPN
MKS4J036805I00MSSD
LCSC Part #
C19845346
Packaging
-
Customer #
Key Attributes
680nF 630V ±20% Film Capacitors RoHS
Datasheetpdf iconWIMA MKS4J036805I00MSSD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0302$ 2.03
200+$ 0.8096$ 161.92
561+$ 0.7826$ 439.04
1,122+$ 0.7699$ 863.83
Standard Packaging561/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance680nF
Voltage Rating630V
Operating Temperature-
Tolerance±20%