Littelfuse SLD14U-017
| Manufacturer | |
| MPN | SLD14U-017 |
| LCSC Part # | C1983534 |
| Packaging | P600 |
| Customer # | |
| Key Attributes | 23.2VC Clamp 219.8A Ipp TVS DIODE Through Hole |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 23.2V | |
| Peak Pulse Current (Ipp) | 219.8A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 15.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 23.2V | |
| Peak Pulse Current (Ipp) | 219.8A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 15.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AEC-Q101 qualified SLD series features the highly reliable industry-standard P600 axial lead package, designed to provide precise overvoltage protection for sensitive electronic equipment.
Features
AI Translation
- High-reliability applications, AEC-Q101 automotive-grade qualified, TJ = 175°C
- Glass passivated chip junction in P600 package
- Compliant with ISO7637 and ISO16750 load dump tests; 2200W peak pulse capability at 10us×150ms waveform, repetition rate (duty cycle): 0.1%
- Fast response time: from 0V to VBR minimum, typically less than 1.0ps
- Excellent clamping capability
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker testing per Table 4a and 4c of JEDEC JESD201A
- IEC-61000-4-2 ESD protection: 30kV air discharge, 30kV contact discharge
- Data line ESD protection per IEC 61000-4-2
- Data line EFT protection per IEC 61000-4-4
- Low incremental surge resistance
- Guaranteed high-temperature reflow soldering: 260°C / 10 seconds / lead length 0.375 inches (9.5mm), pull force 5 lbs (2.3kg)
- UL-recognized encapsulant material, flammability rating V-0
- Matte tin-plated, lead-free
- Halogen-free and RoHS compliant
- Lead-free E3 designates second-level interconnect lead-free with tin (Sn) terminal plating material (IPC/JEDEC J-STD-609A.01)
Applications
AI Translation
- Inductive load switching
- Alternator load dump
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4176 | $ 0.42 |
| 200+ | $ 0.1617 | $ 32.34 |
| 500+ | $ 0.156 | $ 78.00 |
| 800+ | $ 0.1532 | $ 122.56 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 23.2V | |
| Peak Pulse Current (Ipp) | 219.8A | |
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 15.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | Littelfuse | |
| Packaging | P600 | |
| Clamping Voltage | 23.2V | |
| Peak Pulse Current (Ipp) | 219.8A |
| Type | Description | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 5kW@10/1000us | |
| Voltage - Breakdown | 15.6V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 14V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The AEC-Q101 qualified SLD series features the highly reliable industry-standard P600 axial lead package, designed to provide precise overvoltage protection for sensitive electronic equipment.
Features
AI Translation
- High-reliability applications, AEC-Q101 automotive-grade qualified, TJ = 175°C
- Glass passivated chip junction in P600 package
- Compliant with ISO7637 and ISO16750 load dump tests; 2200W peak pulse capability at 10us×150ms waveform, repetition rate (duty cycle): 0.1%
- Fast response time: from 0V to VBR minimum, typically less than 1.0ps
- Excellent clamping capability
- Typical failure mode: short circuit due to overvoltage or overcurrent
- Whisker testing per Table 4a and 4c of JEDEC JESD201A
- IEC-61000-4-2 ESD protection: 30kV air discharge, 30kV contact discharge
- Data line ESD protection per IEC 61000-4-2
- Data line EFT protection per IEC 61000-4-4
- Low incremental surge resistance
- Guaranteed high-temperature reflow soldering: 260°C / 10 seconds / lead length 0.375 inches (9.5mm), pull force 5 lbs (2.3kg)
- UL-recognized encapsulant material, flammability rating V-0
- Matte tin-plated, lead-free
- Halogen-free and RoHS compliant
- Lead-free E3 designates second-level interconnect lead-free with tin (Sn) terminal plating material (IPC/JEDEC J-STD-609A.01)
Applications
AI Translation
- Inductive load switching
- Alternator load dump
C1983534 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLD14U-017-B | Littelfuse | P600 | 0 | $ 0.5335 |

