WIMA MKPFBW36806A00MSC9
| Manufacturer | |
| MPN | MKPFBW36806A00MSC9 |
| LCSC Part # | C19834568 |
| Packaging | - |
| Customer # | |
| Key Attributes | 680nF 350V -55℃~+105℃ ±20% Film Capacitors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 680nF | |
| Voltage Rating | 350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WIMA MKP 4F is a metallized polypropylene (PP) filter capacitor with PCM dimensions ranging from 27.5 mm to 52.5 mm, capacitance values from 0.68 μF to 75 μF, and rated voltages from 230 VAC to 440 VAC.
Features
AI Translation
- High volumetric/capacitance ratio
- High peak current capability
- Self-healing function
- Long service life
- AEC-Q200 certified
- RoHS 2015/863/EU compliant
Applications
AI Translation
- For high-frequency applications, such as:
- AC filtering in UPS systems
- Harmonic filters
- Welding equipment
- Renewable energy - grid interface
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.011 | $ 2.01 |
| 200+ | $ 0.8032 | $ 160.64 |
| 567+ | $ 0.7758 | $ 439.88 |
| 1,134+ | $ 0.7621 | $ 864.22 |
Standard Packaging567/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 680nF | |
| Voltage Rating | 350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | WIMA | |
| Packaging | - | |
| Capacitance | 680nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 350V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The WIMA MKP 4F is a metallized polypropylene (PP) filter capacitor with PCM dimensions ranging from 27.5 mm to 52.5 mm, capacitance values from 0.68 μF to 75 μF, and rated voltages from 230 VAC to 440 VAC.
Features
AI Translation
- High volumetric/capacitance ratio
- High peak current capability
- Self-healing function
- Long service life
- AEC-Q200 certified
- RoHS 2015/863/EU compliant
Applications
AI Translation
- For high-frequency applications, such as:
- AC filtering in UPS systems
- Harmonic filters
- Welding equipment
- Renewable energy - grid interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

