LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKP4R041807H00KSC9 product image
Images for reference only

WIMA MKP4R041807H00KSC9

Manufacturer
MPN
MKP4R041807H00KSC9
LCSC Part #
C19833802
Packaging
-
Customer #
Key Attributes
1.8uF 1.25kV -55℃~+105℃ ±10% Film Capacitors
Datasheetpdf iconWIMA MKP4R041807H00KSC9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.7835$ 10.78
224+$ 4.3042$ 964.14
448+$ 4.1591$ 1863.28
1,008+$ 4.0882$ 4120.91
Standard Packaging112/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance1.8uF
Voltage Rating1.25kV
Operating Temperature-55℃~+105℃
Tolerance±10%