LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKP4G044706J00JSSD product image
Images for reference only

WIMA MKP4G044706J00JSSD

Manufacturer
MPN
MKP4G044706J00JSSD
LCSC Part #
C19831545
Packaging
-
Customer #
Key Attributes
4.7uF 400V -55℃~+105℃ ±5% Film Capacitors RoHS
Datasheetpdf iconWIMA MKP4G044706J00JSSD
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.4979$ 6.50
162+$ 2.5933$ 420.11
486+$ 2.5069$ 1218.35
972+$ 2.4637$ 2394.72
Standard Packaging162/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance4.7uF
Voltage Rating400V
Operating Temperature-55℃~+105℃
Tolerance±5%