VISHAY TPC36CAHM3/I
| Fabricante | |
| N.º de pieza fab. | TPC36CAHM3/I |
| Nº LCSC | C1983137 |
| Emb. | TO-277A |
| Número de Cliente | |
| Atrib. clave | 49.9VC Clamp 30.1A@10/1000us Ipp TVS DIODE TO-277A |
| Hoja de Datos |
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | VISHAY | |
| Emb. | TO-277A | |
| Clamping Voltage | 49.9V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 30.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 37.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30.8V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | VISHAY | |
| Emb. | TO-277A | |
| Clamping Voltage | 49.9V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 30.1A@10/1000us |
| Tipo | Descripción | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 37.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30.8V |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- Junction passivation optimized PAR@ design
- TJ = 185 ℃ capability suitable for high reliability Pb and automotive requirement
- Very low profile - typical height of 1.1 mm RoHS COMPLIANT
- Ideal for automated placement HALOGEN FREE
- Bi - directional
- Excellent clamping capability
- Low leakage current
- Very fast response time
- AEC - Q101 qualified - Automotive ordering code: base P/NHM3
- Meet MSL level 1, per J - STD - 020, LF maximum peak of 260 ℃
Aplicaciones
Traducción por IA
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for automotive, consumer, computer, industrial, and telecommunication.
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 0.4724 | $ 0.47 |
| 200+ | $ 0.1837 | $ 36.74 |
| 500+ | $ 0.1775 | $ 88.75 |
| 1,000+ | $ 0.1745 | $ 174.50 |
Encapsulado Estándar6500/Full Reel | ||
¿Mejor precio por mayor cantidad?
$
Especificaciones del Producto
Todo
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | VISHAY | |
| Emb. | TO-277A | |
| Clamping Voltage | 49.9V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 30.1A@10/1000us | |
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 37.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30.8V |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Fabricante | VISHAY | |
| Emb. | TO-277A | |
| Clamping Voltage | 49.9V | |
| Operating Temperature | -65℃~+185℃ | |
| Peak Pulse Current (Ipp) | 30.1A@10/1000us |
| Tipo | Descripción | |
|---|---|---|
| Peak Pulse Power Dissipation (Ppp) | 1.5kW@10/1000us | |
| Voltage - Breakdown | 37.8V | |
| type | TVS | |
| Reverse Leakage Current (Ir) | 1uA | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 30.8V |
Reportar un errorMostrar productos similares (0) >
Características
Traducción por IA
- Junction passivation optimized PAR@ design
- TJ = 185 ℃ capability suitable for high reliability Pb and automotive requirement
- Very low profile - typical height of 1.1 mm RoHS COMPLIANT
- Ideal for automated placement HALOGEN FREE
- Bi - directional
- Excellent clamping capability
- Low leakage current
- Very fast response time
- AEC - Q101 qualified - Automotive ordering code: base P/NHM3
- Meet MSL level 1, per J - STD - 020, LF maximum peak of 260 ℃
Aplicaciones
Traducción por IA
- Use in sensitive electronics protection against voltage transients induced by inductive load switching and lighting on ICs, MOSFET, signal lines of sensor units for automotive, consumer, computer, industrial, and telecommunication.
C1983137 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Tipo | Detalles |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

