BOURNS 5.0SMDJ6.5A-Q
| Manufacturer | |
| MPN | 5.0SMDJ6.5A-Q |
| LCSC Part # | C1983111 |
| Packaging | SMC(DO-214AB) |
| Customer # | |
| Key Attributes | 14.6VC Clamp 3348.8A@8/20us Ipp TVS DIODE SMC(DO-214AB) |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 14.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.3488kA@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 750uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 14.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.3488kA@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 750uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
Introduction
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 170 V and Breakdown Voltage up to 189 V. Typical fast response times are less than 1.0 ps from 0 V to Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Features
- RoHS compliant and halogen free
- Surface mount SMC package
- Standoff voltage: 5 to 170 volts
- Peak Pulse Power: 5000 watts
- AEC-Q101 compliant
- UL Recognized
Applications
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Telecom, computer, industrial and consumer electronics applications
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.994 | $ 0.99 |
| 200+ | $ 0.3859 | $ 77.18 |
| 500+ | $ 0.372 | $ 186.00 |
| 1,000+ | $ 0.3643 | $ 364.30 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 14.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.3488kA@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 750uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | BOURNS | |
| Packaging | SMC(DO-214AB) | |
| Clamping Voltage | 14.6V | |
| Operating Temperature | -55℃~+150℃ | |
| Peak Pulse Current (Ipp) | 3.3488kA@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 5kW |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.98V | |
| type | TVS | |
| Polarity | Unidirectional | |
| Reverse Leakage Current (Ir) | 750uA | |
| Reverse Stand-Off Voltage (Vrwm) | 6.5V |
Introduction
Bourns offers Transient Voltage Suppressor Diodes for surge and ESD protection applications, in compact chip package DO-214AB (SMC) size format. The Transient Voltage Suppressor series offers a choice of Working Peak Reverse Voltage from 5 V up to 170 V and Breakdown Voltage up to 189 V. Typical fast response times are less than 1.0 ps from 0 V to Breakdown Voltage. Chip Diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
Features
- RoHS compliant and halogen free
- Surface mount SMC package
- Standoff voltage: 5 to 170 volts
- Peak Pulse Power: 5000 watts
- AEC-Q101 compliant
- UL Recognized
Applications
- Protection of power buses
- Protection of I/O interfaces
- Overvoltage transient protection
- Telecom, computer, industrial and consumer electronics applications
C1983111 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 5.0SMDJ6.5A | BOURNS | SMC(DO-214AB) | 0 | $ 0.8274 | ||
| 5.0SMDJ6.5A-QH | BOURNS | SMC(DO-214AB) | 0 | $ 1.6068 | ||
| 5.0SMDJ6.5A-H | BOURNS | SMC(DO-214AB) | 0 | $ 0.8798 | ||
| 5.0SMDJ6.5AS | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.2405 | ||
| 5.0SMDJ6.5ASHRAT7 | Littelfuse | DO-214AB(SMCJ) | 0 | $ 7.3012 | ||
| 5.0SMDJ6.0A-Q | BOURNS | SMC(DO-214AB) | 0 | $ 0.994 | ||
| 5.0SMDJ6.0A-QH | BOURNS | SMC(DO-214AB) | 0 | $ 1.6068 | ||
| 5.0SMDJ7.0A-Q | BOURNS | DO-214AB(SMC) | 0 | $ 1.0351 | ||
| 5.0SMDJ7.0AS | Littelfuse | DO-214AB(SMCJ) | 0 | $ 0.2178 | ||
| 5.0SMDJ6.0A | BOURNS | SMC(DO-214AB) | 0 | $ 0.8274 |

