LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKP4G022202D00MI00 product image
Images for reference only

WIMA MKP4G022202D00MI00

Manufacturer
MPN
MKP4G022202D00MI00
LCSC Part #
C19830867
Packaging
-
Customer #
Key Attributes
22nF 400V -55℃~+105℃ ±20% Film Capacitors
Datasheetpdf iconWIMA MKP4G022202D00MI00
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.443$ 0.44
200+$ 0.1768$ 35.36
500+$ 0.1709$ 85.45
1,500+$ 0.168$ 252.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance22nF
Voltage Rating400V
Operating Temperature-55℃~+105℃
Tolerance±20%