TECH PUBLIC SN74LVC1G17DRLR
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SN74LVC1G17DRLR |
| LCSC Part # | C19829621 |
| Packaging | SOT-553 |
| Customer # | |
| Key Attributes | SINGLE SCHMITT-TRIGGER BUFFER |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-553 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 8.2ns@3.3V,15pF | |
| Output Logic Level - Low | 550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-553 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 8.2ns@3.3V,15pF | |
| Output Logic Level - Low | 550mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74LVC1G17 is a single Schmitt-trigger buffer with the function Y = A. Due to the Schmitt-trigger action at the input, this device has different input threshold levels for rising-edge signals (V_T+) and falling-edge signals (V_T-). The device incorporates a power-off protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65V ~ 5.5V
- Low quiescent current: I_CC = 10μA (maximum)
- ±24mA output drive capability (Vcc=3.0V)
- ESD protection exceeds JESD 22 standard
- 2000-V Human Body Model (A114-A)
- 1000-V Charged Device Model (C101)
- Available in SOT23-5 package
- Available in SOT353 package
- Available in SOT553 package
Applications
AI Translation
- Voltage level translation
- General logic
- Power-off signal isolation
- Personal computers
- Network equipment
- Laptops
- Netbooks
- PDAs
- Tablet PCs
- E-readers
- Computer peripherals
- Hard disk drives
- CD/DVD drives
- Televisions
- DVD players
- Digital video recorders
- Set-top boxes
- Mobile phones
- Personal navigation/GPS devices
- MP3 players
- Cameras
- Camcorders
In-Stock: 6,920
6,920 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0494 | $ 0.49 |
| 100+ | $ 0.0428 | $ 4.28 |
| 300+ | $ 0.0396 | $ 11.88 |
| 1,000+ | $ 0.0371 | $ 37.10 |
| 4,000+ | $ 0.0352 | $ 140.80 |
| 8,000+ | $ 0.0342 | $ 273.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-553 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 8.2ns@3.3V,15pF | |
| Output Logic Level - Low | 550mV | |
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-553 | |
| output type | - | |
| Input Type | Schmitt trigger | |
| Logic Family | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Propagation Delay | 8.2ns@3.3V,15pF | |
| Output Logic Level - Low | 550mV |
| Type | Description | |
|---|---|---|
| Input Logic Level - High | - | |
| Input Logic Level - Low | - | |
| Features | Local shutdown mode | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 2.4V | |
| Quiescent Current(Iq) | 10uA | |
| Number of Channels | 1;1 | |
| Current - Output High(IOH) | 32mA | |
| Current - Output Low(IOL) | 32mA |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The SN74LVC1G17 is a single Schmitt-trigger buffer with the function Y = A. Due to the Schmitt-trigger action at the input, this device has different input threshold levels for rising-edge signals (V_T+) and falling-edge signals (V_T-). The device incorporates a power-off protection circuit to prevent damage during power-down conditions.
Features
AI Translation
- Operating voltage range: 1.65V ~ 5.5V
- Low quiescent current: I_CC = 10μA (maximum)
- ±24mA output drive capability (Vcc=3.0V)
- ESD protection exceeds JESD 22 standard
- 2000-V Human Body Model (A114-A)
- 1000-V Charged Device Model (C101)
- Available in SOT23-5 package
- Available in SOT353 package
- Available in SOT553 package
Applications
AI Translation
- Voltage level translation
- General logic
- Power-off signal isolation
- Personal computers
- Network equipment
- Laptops
- Netbooks
- PDAs
- Tablet PCs
- E-readers
- Computer peripherals
- Hard disk drives
- CD/DVD drives
- Televisions
- DVD players
- Digital video recorders
- Set-top boxes
- Mobile phones
- Personal navigation/GPS devices
- MP3 players
- Cameras
- Camcorders
C19829621 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



