LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WIMA MKP2C032201K00KSC9 product image
Images for reference only

WIMA MKP2C032201K00KSC9RoHS

Manufacturer
MPN
MKP2C032201K00KSC9
LCSC Part #
C19825077
Packaging
-
Customer #
Key Attributes
220nF 63V -55℃~+100℃ ±10% Film Capacitors RoHS
Datasheetpdf iconWIMA MKP2C032201K00KSC9
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7143$ 0.71
200+$ 0.2858$ 57.16
500+$ 0.2762$ 138.10
1,000+$ 0.2715$ 271.50
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Film Capacitors
ManufacturerWIMA
Packaging-
Capacitance220nF
Voltage Rating63V
Operating Temperature-55℃~+100℃
Tolerance±10%